MLG Series 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603S0N9BT000

DigiKey Part Number
445-MLG0603S0N9BT000TR-ND - Tape & Reel (TR)
445-MLG0603S0N9BT000CT-ND - Cut Tape (CT)
445-MLG0603S0N9BT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0603S0N9BT000
Description
FIXED IND 0.9NH 600MA 100MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.9 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603S0N9BT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
0.9 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
In-Stock: 30,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.06200$0.62
100$0.04840$4.84
1,000$0.03764$37.64
5,000$0.03153$157.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02709$406.35
30,000$0.02555$766.50
45,000$0.02468$1,110.60
75,000$0.02364$1,773.00
105,000$0.02298$2,412.90
150,000$0.02229$3,343.50
375,000$0.02064$7,740.00
Manufacturers Standard Package