
MLG0603S0N4BT000 | |
---|---|
DigiKey Part Number | 445-MLG0603S0N4BT000TR-ND - Tape & Reel (TR) 445-MLG0603S0N4BT000CT-ND - Cut Tape (CT) 445-MLG0603S0N4BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S0N4BT000 |
Description | FIXED IND 0.4NH 600MA 100MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.4 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S0N4BT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 0.4 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05000 | $0.50 |
100 | $0.04150 | $4.15 |
1,000 | $0.03410 | $34.10 |
5,000 | $0.02974 | $148.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02709 | $406.35 |
30,000 | $0.02555 | $766.50 |
45,000 | $0.02468 | $1,110.60 |
75,000 | $0.02364 | $1,773.00 |
105,000 | $0.02298 | $2,412.90 |
150,000 | $0.02229 | $3,343.50 |
375,000 | $0.02064 | $7,740.00 |