
MLG0603PR12JTD25 | |
---|---|
DigiKey Part Number | 445-174000-2-ND - Tape & Reel (TR) 445-174000-1-ND - Cut Tape (CT) 445-174000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603PR12JTD25 |
Description | FIXED IND 120NH 80MA 5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 80 mA 5Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603PR12JTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5Ohm Max | |
Q @ Freq | 9 @ 300MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05200 | $0.52 |
25 | $0.04800 | $1.20 |
50 | $0.04520 | $2.26 |
100 | $0.04260 | $4.26 |
250 | $0.03940 | $9.85 |
500 | $0.03716 | $18.58 |
1,000 | $0.03503 | $35.03 |
2,500 | $0.03240 | $81.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02186 | $327.90 |