
MLG0603PPA2N2CT000 | |
|---|---|
DigiKey Part Number | 445-174881-2-ND - Tape & Reel (TR) 445-174881-1-ND - Cut Tape (CT) 445-174881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603PPA2N2CT000 |
Description | FIXED IND 2.2NH 1.4A 54MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Shielded Multilayer Inductor 1.4 A 54mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603PPA2N2CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | 10 @ 500MHz | |
Frequency - Self Resonant | 5.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.08400 | $0.84 |
| 100 | $0.06920 | $6.92 |
| 1,000 | $0.05691 | $56.91 |
| 5,000 | $0.04964 | $248.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04613 | $691.95 |
| 30,000 | $0.04350 | $1,305.00 |
| 45,000 | $0.04203 | $1,891.35 |
| 75,000 | $0.04025 | $3,018.75 |
| 105,000 | $0.03913 | $4,108.65 |
| 150,000 | $0.03797 | $5,695.50 |

