cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603PPA2N2CT000

DigiKey Part Number
445-174881-2-ND - Tape & Reel (TR)
445-174881-1-ND - Cut Tape (CT)
445-174881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0603PPA2N2CT000
Description
FIXED IND 2.2NH 1.4A 54MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 nH Shielded Multilayer Inductor 1.4 A 54mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603PPA2N2CT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
54mOhm Max
Q @ Freq
10 @ 500MHz
Frequency - Self Resonant
5.6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.08400$0.84
100$0.06920$6.92
1,000$0.05691$56.91
5,000$0.04964$248.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04613$691.95
30,000$0.04350$1,305.00
45,000$0.04203$1,891.35
75,000$0.04025$3,018.75
105,000$0.03913$4,108.65
150,000$0.03797$5,695.50
Manufacturers Standard Package