
MLG0603P6N8HTD25 | |
---|---|
DigiKey Part Number | 445-175580-2-ND - Tape & Reel (TR) 445-175580-1-ND - Cut Tape (CT) 445-175580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P6N8HTD25 |
Description | FIXED IND 6.8NH 300MA 750MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 300 mA 750mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P6N8HTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.8 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04800 | $0.48 |
25 | $0.04440 | $1.11 |
50 | $0.04200 | $2.10 |
100 | $0.03960 | $3.96 |
250 | $0.03660 | $9.15 |
500 | $0.03450 | $17.25 |
1,000 | $0.03253 | $32.53 |
2,500 | $0.03010 | $75.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02585 | $387.75 |
30,000 | $0.02437 | $731.10 |
45,000 | $0.02355 | $1,059.75 |
75,000 | $0.02255 | $1,691.25 |
105,000 | $0.02192 | $2,301.60 |
150,000 | $0.02127 | $3,190.50 |
375,000 | $0.01969 | $7,383.75 |