
MLG0603P5N6JT000 | |
---|---|
DigiKey Part Number | 445-MLG0603P5N6JT000TR-ND - Tape & Reel (TR) 445-MLG0603P5N6JT000CT-ND - Cut Tape (CT) 445-MLG0603P5N6JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P5N6JT000 |
Description | FIXED IND 5.6NH 350MA 400MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 350 mA 400mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P5N6JT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 5.6 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03500 | $0.35 |
100 | $0.02720 | $2.72 |
1,000 | $0.02111 | $21.11 |
5,000 | $0.01769 | $88.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01491 | $223.65 |
30,000 | $0.01406 | $421.80 |
45,000 | $0.01359 | $611.55 |
75,000 | $0.01301 | $975.75 |
105,000 | $0.01264 | $1,327.20 |
150,000 | $0.01227 | $1,840.50 |
375,000 | $0.01135 | $4,256.25 |
750,000 | $0.01071 | $8,032.50 |