
MLG0603P56NJTD25 | |
---|---|
DigiKey Part Number | 445-173988-2-ND - Tape & Reel (TR) 445-173988-1-ND - Cut Tape (CT) 445-173988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P56NJTD25 |
Description | FIXED IND 56NH 100MA 3.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 100 mA 3.5Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P56NJTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 56 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5Ohm Max | |
Q @ Freq | 10 @ 300MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02186 | $327.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.11400 | $1.14 |
25 | $0.10600 | $2.65 |
50 | $0.09980 | $4.99 |
100 | $0.09410 | $9.41 |
250 | $0.08704 | $21.76 |
500 | $0.08204 | $41.02 |
1,000 | $0.07735 | $77.35 |
2,500 | $0.07156 | $178.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.13800 | $1.38 |
25 | $0.12480 | $3.12 |
50 | $0.11560 | $5.78 |
100 | $0.10710 | $10.71 |
250 | $0.09688 | $24.22 |
500 | $0.08978 | $44.89 |
1,000 | $0.08319 | $83.19 |
2,500 | $0.07520 | $188.00 |