
MLG0603P47NHT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603P47NHT000TR-ND - Tape & Reel (TR) 445-MLG0603P47NHT000CT-ND - Cut Tape (CT) 445-MLG0603P47NHT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P47NHT000 |
Description | FIXED IND 47NH 110MA 2.9 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 110 mA 2.9Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P47NHT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.9Ohm Max | |
Q @ Freq | 10 @ 300MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02800 | $0.28 |
| 100 | $0.02290 | $2.29 |
| 1,000 | $0.01879 | $18.79 |
| 5,000 | $0.01639 | $81.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01523 | $228.45 |
| 30,000 | $0.01436 | $430.80 |
| 45,000 | $0.01387 | $624.15 |
| 75,000 | $0.01329 | $996.75 |
| 105,000 | $0.01291 | $1,355.55 |
| 150,000 | $0.01253 | $1,879.50 |
| 375,000 | $0.01160 | $4,350.00 |
| 750,000 | $0.01094 | $8,205.00 |

