
MLG0603P3N5BT000 | |
---|---|
DigiKey Part Number | 445-MLG0603P3N5BT000TR-ND - Tape & Reel (TR) 445-MLG0603P3N5BT000CT-ND - Cut Tape (CT) 445-MLG0603P3N5BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P3N5BT000 |
Description | FIXED IND 3.5NH 450MA 200MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5 nH Unshielded Multilayer Inductor 450 mA 200mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P3N5BT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.5 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 6.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02800 | $0.28 |
100 | $0.02330 | $2.33 |
1,000 | $0.01917 | $19.17 |
5,000 | $0.01672 | $83.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01523 | $228.45 |
30,000 | $0.01436 | $430.80 |
45,000 | $0.01387 | $624.15 |
75,000 | $0.01329 | $996.75 |
105,000 | $0.01291 | $1,355.55 |
150,000 | $0.01253 | $1,879.50 |
375,000 | $0.01160 | $4,350.00 |
750,000 | $0.01094 | $8,205.00 |