
MLG0603P2N2CTD25 | |
---|---|
DigiKey Part Number | 445-173975-2-ND - Tape & Reel (TR) 445-173975-1-ND - Cut Tape (CT) 445-173975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P2N2CTD25 |
Description | FIXED IND 2.2NH 600MA 100MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P2N2CTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 7.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.12500 | $1.25 |
25 | $0.11520 | $2.88 |
50 | $0.10880 | $5.44 |
100 | $0.10250 | $10.25 |
250 | $0.09480 | $23.70 |
500 | $0.08940 | $44.70 |
1,000 | $0.08428 | $84.28 |
2,500 | $0.07797 | $194.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02186 | $327.90 |