
MLG0603P22NHTD25 | |
---|---|
DigiKey Part Number | 445-MLG0603P22NHTD25TR-ND - Tape & Reel (TR) 445-MLG0603P22NHTD25CT-ND - Cut Tape (CT) 445-MLG0603P22NHTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P22NHTD25 |
Description | FIXED IND 22NH 150MA 1.9 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 150 mA 1.9Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P22NHTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 22 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05600 | $0.56 |
25 | $0.05040 | $1.26 |
50 | $0.04660 | $2.33 |
100 | $0.04330 | $4.33 |
250 | $0.03916 | $9.79 |
500 | $0.03628 | $18.14 |
1,000 | $0.03363 | $33.63 |
2,500 | $0.03041 | $76.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01892 | $283.80 |
30,000 | $0.01813 | $543.90 |