MLG0402Q27NJT000 | |
---|---|
DigiKey Part Number | 445-9481-2-ND - Tape & Reel (TR) 445-9481-1-ND - Cut Tape (CT) 445-9481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0402Q27NJT000 |
Description | FIXED IND 27NH 120MA 3.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 120 mA 3.5Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0402Q27NJT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 27 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5Ohm Max | |
Q @ Freq | 3 @ 100MHz | |
Frequency - Self Resonant | 1.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.18500 | $1.85 |
100 | $0.15220 | $15.22 |
1,000 | $0.12518 | $125.18 |
5,000 | $0.10921 | $546.05 |
10,000 | $0.10298 | $1,029.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.01378 | $275.60 |