



MLF2012K560KT000 | |
---|---|
DigiKey Part Number | 445-MLF2012K560KT000TR-ND - Tape & Reel (TR) 445-MLF2012K560KT000CT-ND - Cut Tape (CT) 445-MLF2012K560KT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012K560KT000 |
Description | FIXED IND 56UH 4MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Multilayer Inductor 4 mA 2.8Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012K560KT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 35 @ 2MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.10400 | $1.04 |
100 | $0.08540 | $8.54 |
1,000 | $0.07018 | $70.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.06617 | $132.34 |
4,000 | $0.06239 | $249.56 |
6,000 | $0.06028 | $361.68 |
10,000 | $0.05772 | $577.20 |
14,000 | $0.05610 | $785.40 |
20,000 | $0.05443 | $1,088.60 |
50,000 | $0.05037 | $2,518.50 |
100,000 | $0.04751 | $4,751.00 |
200,000 | $0.04600 | $9,200.00 |