


MLF2012E5R6JTD25 | |
---|---|
DigiKey Part Number | 445-MLF2012E5R6JTD25TR-ND - Tape & Reel (TR) 445-MLF2012E5R6JTD25CT-ND - Cut Tape (CT) 445-MLF2012E5R6JTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012E5R6JTD25 |
Description | FIXED IND 5.6UH 15MA 600MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Multilayer Inductor 15 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012E5R6JTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 50 @ 4MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 4 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.17200 | $1.72 |
25 | $0.15920 | $3.98 |
50 | $0.15000 | $7.50 |
100 | $0.14140 | $14.14 |
250 | $0.13084 | $32.71 |
500 | $0.12334 | $61.67 |
1,000 | $0.11630 | $116.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.10965 | $219.30 |
4,000 | $0.10339 | $413.56 |
6,000 | $0.09990 | $599.40 |
10,000 | $0.09567 | $956.70 |
14,000 | $0.09298 | $1,301.72 |
20,000 | $0.09022 | $1,804.40 |
50,000 | $0.08350 | $4,175.00 |
100,000 | $0.08063 | $8,063.00 |