


MLF2012E5R6JT000 | |
|---|---|
DigiKey Part Number | 445-MLF2012E5R6JT000TR-ND - Tape & Reel (TR) 445-MLF2012E5R6JT000CT-ND - Cut Tape (CT) 445-MLF2012E5R6JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012E5R6JT000 |
Description | FIXED IND 5.6UH 15MA 600 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Multilayer Inductor 15 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012E5R6JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 50 @ 4MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 4 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.11700 | $1.17 |
| 100 | $0.09630 | $9.63 |
| 1,000 | $0.07916 | $79.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07613 | $152.26 |
| 4,000 | $0.07178 | $287.12 |
| 6,000 | $0.06935 | $416.10 |
| 10,000 | $0.06641 | $664.10 |
| 14,000 | $0.06454 | $903.56 |
| 20,000 | $0.06262 | $1,252.40 |
| 50,000 | $0.05796 | $2,898.00 |
| 100,000 | $0.05466 | $5,466.00 |

