MLF2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLF2012
0805 (2012 Metric)

MLF2012E100JTD25

DigiKey Part Number
445-MLF2012E100JTD25TR-ND - Tape & Reel (TR)
445-MLF2012E100JTD25CT-ND - Cut Tape (CT)
445-MLF2012E100JTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012E100JTD25
Description
FIXED IND 10UH 15MA 800 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µH Shielded Multilayer Inductor 15 mA 800mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012E100JTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
10 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
50 @ 2MHz
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
In-Stock: 355
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.17200$1.72
25$0.15920$3.98
50$0.15000$7.50
100$0.14140$14.14
250$0.13084$32.71
500$0.12334$61.67
1,000$0.11630$116.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10965$219.30
4,000$0.10339$413.56
6,000$0.09990$599.40
10,000$0.09567$956.70
14,000$0.09298$1,301.72
20,000$0.09022$1,804.40
50,000$0.08350$4,175.00
100,000$0.08063$8,063.00
Manufacturers Standard Package