


MLF2012DR56MTD25 | |
---|---|
DigiKey Part Number | 445-17011-2-ND - Tape & Reel (TR) 445-17011-1-ND - Cut Tape (CT) 445-17011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR56MTD25 |
Description | FIXED IND 560NH 150MA 550MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 150 mA 550mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR56MTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.08405 | $168.10 |
4,000 | $0.07925 | $317.00 |
6,000 | $0.07657 | $459.42 |
10,000 | $0.07332 | $733.20 |
14,000 | $0.07126 | $997.64 |
20,000 | $0.06914 | $1,382.80 |
50,000 | $0.06399 | $3,199.50 |
100,000 | $0.06036 | $6,036.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.13200 | $1.32 |
25 | $0.12200 | $3.05 |
50 | $0.11500 | $5.75 |
100 | $0.10840 | $10.84 |
250 | $0.10028 | $25.07 |
500 | $0.09454 | $47.27 |
1,000 | $0.08914 | $89.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.15800 | $1.58 |
25 | $0.14320 | $3.58 |
50 | $0.13260 | $6.63 |
100 | $0.12290 | $12.29 |
250 | $0.11116 | $27.79 |
500 | $0.10300 | $51.50 |
1,000 | $0.09544 | $95.44 |