


MLF2012DR10JT000 | |
|---|---|
DigiKey Part Number | 445-MLF2012DR10JT000TR-ND - Tape & Reel (TR) 445-MLF2012DR10JT000CT-ND - Cut Tape (CT) 445-MLF2012DR10JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR10JT000 |
Description | FIXED IND 100NH 300MA 150MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 300 mA 150mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR10JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.11700 | $1.17 |
| 100 | $0.09630 | $9.63 |
| 1,000 | $0.07916 | $79.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07178 | $287.12 |
| 8,000 | $0.06768 | $541.44 |
| 12,000 | $0.06539 | $784.68 |
| 20,000 | $0.06262 | $1,252.40 |
| 28,000 | $0.06087 | $1,704.36 |
| 40,000 | $0.05906 | $2,362.40 |
| 100,000 | $0.05466 | $5,466.00 |

