


MLF2012D68NMTD25 | |
|---|---|
DigiKey Part Number | 445-16980-2-ND - Tape & Reel (TR) 445-16980-1-ND - Cut Tape (CT) 445-16980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012D68NMTD25 |
Description | FIXED IND 68NH 300MA 150MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 nH Shielded Multilayer Inductor 300 mA 150mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012D68NMTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 15 @ 50MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.12900 | $1.29 |
| 25 | $0.11960 | $2.99 |
| 50 | $0.11280 | $5.64 |
| 100 | $0.10630 | $10.63 |
| 250 | $0.09832 | $24.58 |
| 500 | $0.09270 | $46.35 |
| 1,000 | $0.08739 | $87.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07925 | $317.00 |
| 8,000 | $0.07472 | $597.76 |
| 12,000 | $0.07220 | $866.40 |
| 20,000 | $0.06914 | $1,382.80 |
| 28,000 | $0.06720 | $1,881.60 |
| 40,000 | $0.06521 | $2,608.40 |
| 100,000 | $0.06036 | $6,036.00 |

