



MLF2012D68NMT000 | |
|---|---|
DigiKey Part Number | 445-MLF2012D68NMT000TR-ND - Tape & Reel (TR) 445-MLF2012D68NMT000CT-ND - Cut Tape (CT) 445-MLF2012D68NMT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012D68NMT000 |
Description | FIXED IND 68NH 300MA 150MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 nH Shielded Multilayer Inductor 300 mA 150mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012D68NMT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 15 @ 50MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.09000 | $0.90 |
| 100 | $0.07380 | $7.38 |
| 1,000 | $0.06068 | $60.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05502 | $220.08 |
| 8,000 | $0.05187 | $414.96 |
| 12,000 | $0.05012 | $601.44 |
| 20,000 | $0.04800 | $960.00 |
| 28,000 | $0.04665 | $1,306.20 |
| 40,000 | $0.04526 | $1,810.40 |
| 100,000 | $0.04189 | $4,189.00 |
| 200,000 | $0.04000 | $8,000.00 |

