


MLF2012C680KTD25 | |
---|---|
DigiKey Part Number | 445-173944-2-ND - Tape & Reel (TR) 445-173944-1-ND - Cut Tape (CT) 445-173944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012C680KTD25 |
Description | FIXED IND 68UH 2MA 2.9 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Multilayer Inductor 2 mA 2.9Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012C680KTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.9Ohm Max | |
Q @ Freq | 25 @ 1MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.15000 | $1.50 |
25 | $0.13840 | $3.46 |
50 | $0.13040 | $6.52 |
100 | $0.12290 | $12.29 |
250 | $0.11372 | $28.43 |
500 | $0.10722 | $53.61 |
1,000 | $0.10109 | $101.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.09531 | $190.62 |
4,000 | $0.08987 | $359.48 |
6,000 | $0.08683 | $520.98 |
10,000 | $0.08315 | $831.50 |
14,000 | $0.08082 | $1,131.48 |
20,000 | $0.07842 | $1,568.40 |
50,000 | $0.07257 | $3,628.50 |
100,000 | $0.06900 | $6,900.00 |