


MLF2012A4R7JTD25 | |
---|---|
DigiKey Part Number | 445-MLF2012A4R7JTD25TR-ND - Tape & Reel (TR) 445-MLF2012A4R7JTD25CT-ND - Cut Tape (CT) 445-MLF2012A4R7JTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A4R7JTD25 |
Description | FIXED IND 4.7UH 30MA 700MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 30 mA 700mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A4R7JTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.20500 | $2.05 |
25 | $0.18520 | $4.63 |
50 | $0.17160 | $8.58 |
100 | $0.15900 | $15.90 |
250 | $0.14380 | $35.95 |
500 | $0.13324 | $66.62 |
1,000 | $0.12345 | $123.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.10965 | $219.30 |
4,000 | $0.10339 | $413.56 |
6,000 | $0.09990 | $599.40 |
10,000 | $0.09567 | $956.70 |
14,000 | $0.09298 | $1,301.72 |
20,000 | $0.09022 | $1,804.40 |
50,000 | $0.08350 | $4,175.00 |
100,000 | $0.08063 | $8,063.00 |