


MLF2012A2R7KT000 | |
|---|---|
DigiKey Part Number | 445-1052-2-ND - Tape & Reel (TR) 445-1052-1-ND - Cut Tape (CT) 445-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A2R7KT000 |
Description | FIXED IND 2.7UH 50MA 550 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Multilayer Inductor 50 mA 550mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A2R7KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.10200 | $1.02 |
| 100 | $0.08370 | $8.37 |
| 1,000 | $0.06881 | $68.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06617 | $132.34 |
| 4,000 | $0.06239 | $249.56 |
| 6,000 | $0.06028 | $361.68 |
| 10,000 | $0.05772 | $577.20 |
| 14,000 | $0.05610 | $785.40 |
| 20,000 | $0.05443 | $1,088.60 |
| 50,000 | $0.05037 | $2,518.50 |
| 100,000 | $0.04751 | $4,751.00 |
| 200,000 | $0.04600 | $9,200.00 |

