


MLF2012A1R8JT000 | |
---|---|
DigiKey Part Number | 445-MLF2012A1R8JT000TR-ND - Tape & Reel (TR) 445-MLF2012A1R8JT000CT-ND - Cut Tape (CT) 445-MLF2012A1R8JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A1R8JT000 |
Description | FIXED IND 1.8UH 80MA 450MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Multilayer Inductor 80 mA 450mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A1R8JT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07178 | $287.12 |
8,000 | $0.06768 | $541.44 |
12,000 | $0.06539 | $784.68 |
20,000 | $0.06262 | $1,252.40 |
28,000 | $0.06087 | $1,704.36 |
40,000 | $0.05906 | $2,362.40 |
100,000 | $0.05466 | $5,466.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.11900 | $1.19 |
100 | $0.09820 | $9.82 |
1,000 | $0.08074 | $80.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.14400 | $1.44 |
100 | $0.11170 | $11.17 |
1,000 | $0.08672 | $86.72 |