


MLF2012A1R2JTD25 | |
|---|---|
DigiKey Part Number | 445-MLF2012A1R2JTD25TR-ND - Tape & Reel (TR) 445-MLF2012A1R2JTD25CT-ND - Cut Tape (CT) 445-MLF2012A1R2JTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A1R2JTD25 |
Description | FIXED IND 1.2UH 80MA 350MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Multilayer Inductor 80 mA 350mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A1R2JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.16900 | $1.69 |
| 25 | $0.15600 | $3.90 |
| 50 | $0.14700 | $7.35 |
| 100 | $0.13870 | $13.87 |
| 250 | $0.12828 | $32.07 |
| 500 | $0.12094 | $60.47 |
| 1,000 | $0.11401 | $114.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10339 | $413.56 |
| 8,000 | $0.09749 | $779.92 |
| 12,000 | $0.09420 | $1,130.40 |
| 20,000 | $0.09022 | $1,804.40 |
| 28,000 | $0.08769 | $2,455.32 |
| 40,000 | $0.08509 | $3,403.60 |
| 100,000 | $0.08063 | $8,063.00 |

