


MLF2012A1R0KTD25 | |
|---|---|
DigiKey Part Number | 445-173929-2-ND - Tape & Reel (TR) 445-173929-1-ND - Cut Tape (CT) 445-173929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A1R0KTD25 |
Description | FIXED IND 1UH 80MA 300 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 80 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A1R0KTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.14700 | $1.47 |
| 25 | $0.13560 | $3.39 |
| 50 | $0.12780 | $6.39 |
| 100 | $0.12050 | $12.05 |
| 250 | $0.11148 | $27.87 |
| 500 | $0.10512 | $52.56 |
| 1,000 | $0.09911 | $99.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08987 | $359.48 |
| 8,000 | $0.08474 | $677.92 |
| 12,000 | $0.08188 | $982.56 |
| 20,000 | $0.07842 | $1,568.40 |
| 28,000 | $0.07622 | $2,134.16 |
| 40,000 | $0.07395 | $2,958.00 |
| 100,000 | $0.06900 | $6,900.00 |

