0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
MLF1608 Series

MLF1608E120JT000

DigiKey Part Number
445-175205-2-ND - Tape & Reel (TR)
445-175205-1-ND - Cut Tape (CT)
445-175205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1608E120JT000
Description
FIXED IND 12UH 10MA 1.8 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 µH Shielded Multilayer Inductor 10 mA 1.8Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1608E120JT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
12 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
30 @ 2MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,699
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.11500$1.15
100$0.09430$9.43
1,000$0.07750$77.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07027$281.08
8,000$0.06626$530.08
12,000$0.06402$768.24
20,000$0.06131$1,226.20
28,000$0.05959$1,668.52
40,000$0.05782$2,312.80
100,000$0.05352$5,352.00
Manufacturers Standard Package