
MLF1608E100MTD25 | |
|---|---|
DigiKey Part Number | 445-173916-2-ND - Tape & Reel (TR) 445-173916-1-ND - Cut Tape (CT) 445-173916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608E100MTD25 |
Description | FIXED IND 10UH 10MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 10 mA 1.7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608E100MTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 30 @ 2MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13000 | $1.30 |
| 25 | $0.12080 | $3.02 |
| 50 | $0.11380 | $5.69 |
| 100 | $0.10730 | $10.73 |
| 250 | $0.09924 | $24.81 |
| 500 | $0.09356 | $46.78 |
| 1,000 | $0.08821 | $88.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07999 | $319.96 |

