
MLF1608DR56JT000 | |
---|---|
DigiKey Part Number | 445-180207-2-ND - Tape & Reel (TR) 445-180207-1-ND - Cut Tape (CT) 445-180207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608DR56JT000 |
Description | FIXED IND 560NH 100MA 1.05OHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 100 mA 1.05Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608DR56JT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.05Ohm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 170MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.11500 | $1.15 |
100 | $0.09430 | $9.43 |
1,000 | $0.07750 | $77.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07027 | $281.08 |
8,000 | $0.06626 | $530.08 |
12,000 | $0.06402 | $768.24 |
20,000 | $0.06131 | $1,226.20 |
28,000 | $0.05959 | $1,668.52 |
40,000 | $0.05782 | $2,312.80 |
100,000 | $0.05352 | $5,352.00 |