
MLF1608DR18KTD25 | |
---|---|
DigiKey Part Number | 445-16953-2-ND - Tape & Reel (TR) 445-16953-1-ND - Cut Tape (CT) 445-16953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608DR18KTD25 |
Description | FIXED IND 180NH 150MA 500MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Multilayer Inductor 150 mA 500mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608DR18KTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 180 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 320MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08632 | $345.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.16700 | $1.67 |
25 | $0.15080 | $3.77 |
50 | $0.13980 | $6.99 |
100 | $0.12960 | $12.96 |
250 | $0.11720 | $29.30 |
500 | $0.10858 | $54.29 |
1,000 | $0.10061 | $100.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.13900 | $1.39 |
25 | $0.12280 | $3.07 |
50 | $0.10680 | $5.34 |
100 | $0.09650 | $9.65 |
250 | $0.08624 | $21.56 |