
MLF1608DR15M | |
---|---|
DigiKey Part Number | 445-6235-2-ND - Tape & Reel (TR) 445-6235-1-ND - Cut Tape (CT) 445-6235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608DR15M |
Description | FIXED IND 150NH 200MA 450MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Multilayer Inductor 200 mA 450mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608DR15M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 350MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.09200 | $0.92 |
100 | $0.07590 | $7.59 |
1,000 | $0.06241 | $62.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05548 | $221.92 |
8,000 | $0.05231 | $418.48 |
12,000 | $0.05054 | $606.48 |
20,000 | $0.04840 | $968.00 |
28,000 | $0.04704 | $1,317.12 |
40,000 | $0.04564 | $1,825.60 |
100,000 | $0.04225 | $4,225.00 |
200,000 | $0.04038 | $8,076.00 |