
MLF1608C270KTD00 | |
---|---|
DigiKey Part Number | 445-1030-2-ND - Tape & Reel (TR) 445-1030-1-ND - Cut Tape (CT) 445-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608C270KTD00 |
Description | FIXED IND 27UH 2MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Multilayer Inductor 2 mA 1.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608C270KTD00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.09500 | $0.95 |
100 | $0.07790 | $7.79 |
1,000 | $0.06408 | $64.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05810 | $232.40 |
8,000 | $0.05478 | $438.24 |
12,000 | $0.05293 | $635.16 |
20,000 | $0.05069 | $1,013.80 |
28,000 | $0.04927 | $1,379.56 |
40,000 | $0.04780 | $1,912.00 |
100,000 | $0.04424 | $4,424.00 |
200,000 | $0.04250 | $8,500.00 |