
MLF1608A3R3JT000 | |
|---|---|
DigiKey Part Number | 445-MLF1608A3R3JT000TR-ND - Tape & Reel (TR) 445-MLF1608A3R3JT000CT-ND - Cut Tape (CT) 445-MLF1608A3R3JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A3R3JT000 |
Description | FIXED IND 3.3UH 30MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 30 mA 1.3Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A3R3JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.11500 | $1.15 |
| 100 | $0.09430 | $9.43 |
| 1,000 | $0.07750 | $77.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07027 | $281.08 |
| 8,000 | $0.06626 | $530.08 |
| 12,000 | $0.06402 | $768.24 |
| 20,000 | $0.06131 | $1,226.20 |
| 28,000 | $0.05959 | $1,668.52 |
| 40,000 | $0.05782 | $2,312.80 |
| 100,000 | $0.05352 | $5,352.00 |

