
MLF1608A2R2KTD25 | |
---|---|
DigiKey Part Number | 445-16926-2-ND - Tape & Reel (TR) 445-16926-1-ND - Cut Tape (CT) 445-16926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A2R2KTD25 |
Description | FIXED IND 2.2UH 30MA 1 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 30 mA 1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A2R2KTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.13900 | $1.39 |
25 | $0.12880 | $3.22 |
50 | $0.12140 | $6.07 |
100 | $0.11450 | $11.45 |
250 | $0.10592 | $26.48 |
500 | $0.09986 | $49.93 |
1,000 | $0.09414 | $94.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08369 | $334.76 |
8,000 | $0.07891 | $631.28 |
12,000 | $0.07625 | $915.00 |
20,000 | $0.07302 | $1,460.40 |
28,000 | $0.07097 | $1,987.16 |
40,000 | $0.06887 | $2,754.80 |
100,000 | $0.06375 | $6,375.00 |