
MLF1608A1R8JTD25 | |
---|---|
DigiKey Part Number | 445-16922-2-ND - Tape & Reel (TR) 445-16922-1-ND - Cut Tape (CT) 445-16922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A1R8JTD25 |
Description | FIXED IND 1.8UH 50MA 850MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Multilayer Inductor 50 mA 850mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A1R8JTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.16800 | $1.68 |
25 | $0.15560 | $3.89 |
50 | $0.14680 | $7.34 |
100 | $0.13850 | $13.85 |
250 | $0.12808 | $32.02 |
500 | $0.12076 | $60.38 |
1,000 | $0.11386 | $113.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10122 | $404.88 |
8,000 | $0.09545 | $763.60 |
12,000 | $0.09223 | $1,106.76 |
20,000 | $0.08833 | $1,766.60 |
28,000 | $0.08585 | $2,403.80 |
40,000 | $0.08330 | $3,332.00 |
100,000 | $0.07875 | $7,875.00 |