
MLF1608A1R2JT000 | |
---|---|
DigiKey Part Number | 445-MLF1608A1R2JT000TR-ND - Tape & Reel (TR) 445-MLF1608A1R2JT000CT-ND - Cut Tape (CT) 445-MLF1608A1R2JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A1R2JT000 |
Description | FIXED IND 1.2UH 50MA 650MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Multilayer Inductor 50 mA 650mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A1R2JT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.11700 | $1.17 |
100 | $0.09610 | $9.61 |
1,000 | $0.07905 | $79.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07027 | $281.08 |
8,000 | $0.06626 | $530.08 |
12,000 | $0.06402 | $768.24 |
20,000 | $0.06131 | $1,226.20 |
28,000 | $0.05959 | $1,668.52 |
40,000 | $0.05782 | $2,312.80 |
100,000 | $0.05352 | $5,352.00 |