
MLF1005VR56JTD25 | |
---|---|
DigiKey Part Number | 445-180221-2-ND - Tape & Reel (TR) 445-180221-1-ND - Cut Tape (CT) 445-180221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005VR56JTD25 |
Description | FIXED IND 560NH 120MA 1.95OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 120 mA 1.95Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005VR56JTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.95Ohm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 170MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09767 | $976.70 |
20,000 | $0.09210 | $1,842.00 |
30,000 | $0.08900 | $2,670.00 |
50,000 | $0.08525 | $4,262.50 |
70,000 | $0.08286 | $5,800.20 |
100,000 | $0.08250 | $8,250.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.17600 | $1.76 |
25 | $0.16240 | $4.06 |
50 | $0.15320 | $7.66 |
100 | $0.14440 | $14.44 |
250 | $0.13356 | $33.39 |
500 | $0.12592 | $62.96 |
1,000 | $0.11873 | $118.73 |
2,500 | $0.10984 | $274.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.20900 | $2.09 |
25 | $0.18880 | $4.72 |
50 | $0.17500 | $8.75 |
100 | $0.16220 | $16.22 |
250 | $0.14672 | $36.68 |
500 | $0.13594 | $67.97 |
1,000 | $0.12594 | $125.94 |
2,500 | $0.11381 | $284.52 |