
MLF1005VR33JT000 | |
---|---|
DigiKey Part Number | 445-9513-2-ND - Tape & Reel (TR) 445-9513-1-ND - Cut Tape (CT) 445-9513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005VR33JT000 |
Description | FIXED IND 330NH 140MA 1.05OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 140 mA 1.05Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005VR33JT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.05Ohm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 230MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.14900 | $1.49 |
100 | $0.12250 | $12.25 |
1,000 | $0.10076 | $100.76 |
5,000 | $0.08789 | $439.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08288 | $828.80 |
20,000 | $0.07816 | $1,563.20 |
30,000 | $0.07553 | $2,265.90 |
50,000 | $0.07234 | $3,617.00 |
70,000 | $0.07031 | $4,921.70 |
100,000 | $0.06875 | $6,875.00 |