
MLF1005G1R8JTD25 | ||
---|---|---|
Digi-Key Part Number | 445-180230-2-ND - Tape & Reel (TR) 445-180230-1-ND - Cut Tape (CT) 445-180230-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLF1005G1R8JTD25 | |
Description | FIXED IND 1.8UH 30MA 1.05OHM SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 1.8 µH Shielded Multilayer Inductor 30 mA 1.05Ohm Max 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.05Ohm Max | |
Q @ Freq | 30 @ 10MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Resource Type | Link |
---|---|
Datasheets | MLF1005 Series, Series, Automotive |
Product Training Modules | SMD Inductors |
Environmental Information | TDK Corporation Environment Page |
HTML Datasheet | MLF1005 Series, Series, Automotive |
EDA Models | MLF1005G1R8JTD25 by SnapEDA |
Product Drawings | 1005 (0402) Footprint |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.22600 | $2.26 |
25 | $0.19400 | $4.85 |
50 | $0.17780 | $8.89 |
100 | $0.16170 | $16.17 |
250 | $0.15200 | $38.00 |
500 | $0.13582 | $67.91 |
1,000 | $0.10996 | $109.96 |
2,500 | $0.10349 | $258.73 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09702 | $970.20 |
30,000 | $0.09379 | $2,813.70 |
50,000 | $0.09055 | $4,527.50 |
Attribute | Description |
---|---|
Other Names | 445-180230-6 445-180230-2 445-180230-1 |
Standard Package | 10,000 |