
MLF1005G1R0JTD25 | |
|---|---|
DigiKey Part Number | 445-180227-2-ND - Tape & Reel (TR) 445-180227-1-ND - Cut Tape (CT) 445-180227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005G1R0JTD25 |
Description | FIXED IND 1UH 40MA 640 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 40 mA 640mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005G1R0JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 640mOhm Max | |
Q @ Freq | 30 @ 10MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17200 | $1.72 |
| 25 | $0.15920 | $3.98 |
| 50 | $0.15020 | $7.51 |
| 100 | $0.14160 | $14.16 |
| 250 | $0.13096 | $32.74 |
| 500 | $0.12346 | $61.73 |
| 1,000 | $0.11640 | $116.40 |
| 2,500 | $0.10769 | $269.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09767 | $976.70 |
| 20,000 | $0.09210 | $1,842.00 |
| 30,000 | $0.08900 | $2,670.00 |
| 50,000 | $0.08525 | $4,262.50 |
| 70,000 | $0.08286 | $5,800.20 |
| 100,000 | $0.08250 | $8,250.00 |

