
MHQ1005PR51HT000 | |
---|---|
DigiKey Part Number | 445-175493-2-ND - Tape & Reel (TR) 445-175493-1-ND - Cut Tape (CT) 445-175493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005PR51HT000 |
Description | FIXED IND 510NH 70MA 10.2OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 nH Unshielded Multilayer Inductor 70 mA 10.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005PR51HT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 510 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.2Ohm Max | |
Q @ Freq | 13 @ 100MHz | |
Frequency - Self Resonant | 360MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.14900 | $1.49 |
100 | $0.12250 | $12.25 |
1,000 | $0.10076 | $100.76 |
5,000 | $0.08789 | $439.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06096 | $609.60 |
20,000 | $0.05749 | $1,149.80 |
30,000 | $0.05555 | $1,666.50 |
50,000 | $0.05320 | $2,660.00 |
70,000 | $0.05171 | $3,619.70 |
100,000 | $0.05018 | $5,018.00 |