
MHQ1005PR36GT000 | |
---|---|
DigiKey Part Number | 445-175484-2-ND - Tape & Reel (TR) 445-175484-1-ND - Cut Tape (CT) 445-175484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005PR36GT000 |
Description | FIXED IND 360NH 80MA 8.4 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 nH Unshielded Multilayer Inductor 80 mA 8.4Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005PR36GT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 360 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.4Ohm Max | |
Q @ Freq | 13 @ 100MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.11000 | $1.10 |
100 | $0.09010 | $9.01 |
1,000 | $0.07412 | $74.12 |
5,000 | $0.06465 | $323.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06096 | $609.60 |