
MHQ1005PR15JTD25 | |
|---|---|
DigiKey Part Number | 445-MHQ1005PR15JTD25TR-ND - Tape & Reel (TR) 445-MHQ1005PR15JTD25CT-ND - Cut Tape (CT) 445-MHQ1005PR15JTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005PR15JTD25 |
Description | FIXED IND 150NH 110MA 3 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 110 mA 3Ohm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005PR15JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 1006 (0402) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12700 | $1.27 |
| 25 | $0.11720 | $2.93 |
| 50 | $0.11060 | $5.53 |
| 100 | $0.10430 | $10.43 |
| 250 | $0.09648 | $24.12 |
| 500 | $0.09096 | $45.48 |
| 1,000 | $0.08575 | $85.75 |
| 2,500 | $0.07933 | $198.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07195 | $719.50 |
| 20,000 | $0.06785 | $1,357.00 |
| 30,000 | $0.06556 | $1,966.80 |
| 50,000 | $0.06279 | $3,139.50 |
| 70,000 | $0.06103 | $4,272.10 |
| 100,000 | $0.05922 | $5,922.00 |

