
MHQ1005P4N7BTD25 | |
---|---|
DigiKey Part Number | 445-MHQ1005P4N7BTD25TR-ND - Tape & Reel (TR) 445-MHQ1005P4N7BTD25CT-ND - Cut Tape (CT) 445-MHQ1005P4N7BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P4N7BTD25 |
Description | FIXED IND 4.7NH 800MA 110MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 800 mA 110mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P4N7BTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.13400 | $1.34 |
25 | $0.12440 | $3.11 |
50 | $0.11720 | $5.86 |
100 | $0.11040 | $11.04 |
250 | $0.10216 | $25.54 |
500 | $0.09632 | $48.16 |
1,000 | $0.09081 | $90.81 |
2,500 | $0.08401 | $210.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07470 | $747.00 |
20,000 | $0.07044 | $1,408.80 |
30,000 | $0.06807 | $2,042.10 |
50,000 | $0.06519 | $3,259.50 |
70,000 | $0.06337 | $4,435.90 |
100,000 | $0.06149 | $6,149.00 |