0402 (1005 Metric) MHQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005P43NGT000

DigiKey Part Number
445-MHQ1005P43NGT000TR-ND - Tape & Reel (TR)
445-MHQ1005P43NGT000CT-ND - Cut Tape (CT)
445-MHQ1005P43NGT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ1005P43NGT000
Description
FIXED IND 43NH 190MA 1.6 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 nH Unshielded Multilayer Inductor 190 mA 1.6Ohm Max 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ1005P43NGT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
43 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.6Ohm Max
Q @ Freq
22 @ 250MHz
Frequency - Self Resonant
1.4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
1006 (0402)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
In-Stock: 19,890
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.13200$1.32
100$0.10280$10.28
1,000$0.07982$79.82
5,000$0.06683$334.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06096$609.60
20,000$0.05749$1,149.80
30,000$0.05555$1,666.50
50,000$0.05320$2,660.00
70,000$0.05171$3,619.70
100,000$0.05018$5,018.00
Manufacturers Standard Package