
MHQ1005P3N3CT000 | |
---|---|
DigiKey Part Number | 445-172422-2-ND - Tape & Reel (TR) 445-172422-1-ND - Cut Tape (CT) 445-172422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P3N3CT000 |
Description | FIXED IND 3.3NH 900MA 80MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 900 mA 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P3N3CT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.3 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.10200 | $1.02 |
100 | $0.08350 | $8.35 |
1,000 | $0.06864 | $68.64 |
5,000 | $0.05987 | $299.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05758 | $575.80 |
20,000 | $0.05430 | $1,086.00 |
30,000 | $0.05247 | $1,574.10 |
50,000 | $0.05025 | $2,512.50 |
70,000 | $0.04884 | $3,418.80 |
100,000 | $0.04739 | $4,739.00 |