
MHQ1005P36NGT000 | |
---|---|
DigiKey Part Number | 445-MHQ1005P36NGT000TR-ND - Tape & Reel (TR) 445-MHQ1005P36NGT000CT-ND - Cut Tape (CT) 445-MHQ1005P36NGT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P36NGT000 |
Description | FIXED IND 36NH 190MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 nH Unshielded Multilayer Inductor 190 mA 1.5Ohm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P36NGT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 36 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 1006 (0402) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.13200 | $1.32 |
100 | $0.10280 | $10.28 |
1,000 | $0.07982 | $79.82 |
5,000 | $0.06683 | $334.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06096 | $609.60 |
20,000 | $0.05749 | $1,149.80 |
30,000 | $0.05555 | $1,666.50 |
50,000 | $0.05320 | $2,660.00 |
70,000 | $0.05171 | $3,619.70 |
100,000 | $0.05018 | $5,018.00 |