
MHQ1005P1N5BTD25 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P1N5BTD25TR-ND - Tape & Reel (TR) 445-MHQ1005P1N5BTD25CT-ND - Cut Tape (CT) 445-MHQ1005P1N5BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P1N5BTD25 |
Description | FIXED IND 1.5NH 1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 1 A 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P1N5BTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 11GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13200 | $1.32 |
| 25 | $0.12200 | $3.05 |
| 50 | $0.11480 | $5.74 |
| 100 | $0.10830 | $10.83 |
| 250 | $0.10016 | $25.04 |
| 500 | $0.09444 | $47.22 |
| 1,000 | $0.08903 | $89.03 |
| 2,500 | $0.08237 | $205.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07470 | $747.00 |
| 20,000 | $0.07044 | $1,408.80 |
| 30,000 | $0.06807 | $2,042.10 |
| 50,000 | $0.06519 | $3,259.50 |
| 70,000 | $0.06337 | $4,435.90 |
| 100,000 | $0.06149 | $6,149.00 |

