0402 (1005 Metric) MHQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005P1N3BT000

DigiKey Part Number
445-MHQ1005P1N3BT000TR-ND - Tape & Reel (TR)
445-MHQ1005P1N3BT000CT-ND - Cut Tape (CT)
445-MHQ1005P1N3BT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ1005P1N3BT000
Description
FIXED IND 1.3NH 1.2A 30 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ1005P1N3BT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1.3 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,990
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.10700$1.07
100$0.08840$8.84
1,000$0.07267$72.67
5,000$0.06338$316.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06096$609.60
20,000$0.05749$1,149.80
30,000$0.05555$1,666.50
50,000$0.05320$2,660.00
70,000$0.05171$3,619.70
100,000$0.05018$5,018.00
Manufacturers Standard Package